M4-38RX 3M Electronic Specialty

M4-38RX

Terminals M4-38RX NON-INS. RING BOTTLE 16-38-W.

Manufacturer:

Mfr Part:
M4-38RX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size3/8 in
Wire Gauge Max4 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
PackagingEach
Product TypeTerminals
SubcategoryTerminals
Wire Gauge4 AWG
Part # Aliases05112858703 7010320649

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.30$53.00
$5.13$102.60
$4.65$232.50
$4.51$451.00
$4.09$818.00
$3.85$1,925.00
$3.55$3,550.00
$3.38$6,760.00
Need more?
Contact Us