M4-10RX 3M Electronic Specialty

M4-10RX

Terminals M4-10RX RNG NON-INS. BOTTLE 16-10-W.

Manufacturer:

Mfr Part:
M4-10RX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 10
Wire Gauge Max4 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
PackagingEach
Product TypeTerminals
SubcategoryTerminals
Wire Gauge4 AWG
Part # Aliases05112858992 7100165322

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.22$422.00
$4.07$814.00
$3.86$1,930.00
$3.57$3,570.00
$3.44$6,880.00
Need more?
Contact Us