Reference Only
M2256PW
Obsolete
LCD Graphic Display Modules & Accessories 22" M2256PW 20 Point Multi-Touch
Datasheet
M2256PW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | LCD Graphic Display Modules & Accessories | |
| Features | 20 finger input with fast 6 ms touch response | |
| Operating Supply Voltage | 110 V, 220 V | |
| Packaging | Bulk | |
| Product Type | LCD Graphic Displays | |
| Style | P-MVA | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471601050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?