M18-6FBX 3M Electronic Specialty

M18-6FBX

Terminals NON INS BLOCK FORK BS-31-6-W.

Manufacturer:

Mfr Part:
M18-6FBX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size# 6
Wire Gauge Max18 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
PackagingEach
Insulation MaterialNot Insulated
Length0.65 in
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width0.3 in
Wire Gauge18 AWG
Part # Aliases05112858645 7010349786

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.575$287.50
$0.538$538.00
$0.511$1,277.50
$0.499$2,495.00
Need more?
Contact Us