M14-10FX 3M Electronic Specialty

M14-10FX

Terminals NON-INS BTL 32-10-W.

Manufacturer:

Mfr Part:
M14-10FX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size# 10
Wire Gauge Max14 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
PackagingEach
Insulation MaterialNot Insulated
Length0.7 in
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width0.34 in
Wire Gauge14 AWG
Part # Aliases05112858664 7010399921

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.736$73.60
$0.645$193.50
$0.604$302.00
$0.561$561.00
$0.527$1,317.50
$0.505$2,525.00
Need more?
Contact Us