
M10-14R/SX
Terminals NON-INS RING BTL 13-14S-W.
Datasheet
M10-14R/SX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.35 mm | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | Screw | |
| Packaging | Each | |
| Insulation Material | Not Insulated | |
| Length | 0.96 in | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 0.54 in | |
| Wire Gauge | 10 AWG | |
| Part # Aliases | 05112858683 7010320647 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.40 | $70.00 | |
| $1.31 | $131.00 | |
| $1.18 | $295.00 | |
| $1.09 | $545.00 | |
| $0.96 | $960.00 | |
| $0.90 | $2,250.00 | |
| $0.86 | $4,300.00 |
Need more?