LFV14-6Q 3M Electronic Specialty

LFV14-6Q

Terminals LCKING FORK VNYL INS HIGHLAND BAG, 25/BAG.

Manufacturer:

Mfr Part:
LFV14-6Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size# 6
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
PackagingBag
Insulation MaterialVinyl
Length0.88 in
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width0.25 in
Part # Aliases00051128600184 7010350241

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bag

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.04$120.40
$11.74$234.80
$11.56$1,156.00
$10.55$2,110.00
$9.42$4,710.00
$8.75$8,750.00
Need more?