LFV14-10Q 3M Electronic Specialty

LFV14-10Q

Terminals LCKING FORK VNYL INS HIGHLAND BAG, 25/BAG.

Manufacturer:

Mfr Part:
LFV14-10Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size# 10
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
Insulation MaterialVinyl
Length0.88 in
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width0.32 in
Part # Aliases00051128600177 7010400992

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.04$120.40
$11.68$233.60
$11.11$555.50
$10.55$1,055.00
$9.74$1,948.00
$9.30$4,650.00
$9.00$9,000.00
Need more?
Contact Us