Reference Only
HT-63
Terminals HI-TEMP BUTT CNCT/SM 12-10G .56L.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Butt | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Contact Material | Steel | |
| Contact Plating | Nickel | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 14.22 mm | |
| Material | Steel | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge Max | 10 AWG | |
| Wire Gauge | 10 AWG | |
| Part # Aliases | 05400729368 7000148825 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.193 | $193.00 | |
| $0.171 | $513.00 | |
| $0.167 | $835.00 | |
| $0.16 | $1,600.00 |
Need more?