FV14-8Q 3M Electronic Specialty

FV14-8Q

Terminals FORK VNYL INS HIGHLAND BAG, 25/BAG.

Manufacturer:

Mfr Part:
FV14-8Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 8
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
ColorBlue
Contact PlatingTin
Contact MaterialCopper
PackagingBag
Insulation MaterialVinyl
MaterialElectrolytic (ETP) Copper
Product TypeTerminals
SubcategoryTerminals
Part # Aliases00051128600139 7010400990

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bag

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.19$121.90
$11.74$234.80
$11.32$566.00
$10.87$1,087.00
$10.21$2,042.00
$9.78$4,890.00
$9.34$9,340.00
Need more?
Contact Us