Reference Only
FDI18-187Q
Terminals FEM DISCNCT NYL INS HIGHLAND BAG, 25/BAG.
Datasheet
FDI18-187Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Receptacle | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Stud / Tab Size | 4.75 mm x 0.51 mm | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 18 AWG | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | FDI18-187 | |
| Packaging | Bag | |
| Insulation Material | Nylon | |
| Length | 20.57 mm | |
| Material | Brass | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Width | 7.62 mm | |
| Part # Aliases | 00051128600023 7000133659 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.77 | $127.70 | |
| $12.76 | $255.20 | |
| $12.25 | $612.50 | |
| $11.56 | $1,156.00 | |
| $10.55 | $2,110.00 | |
| $9.86 | $4,930.00 | |
| $9.05 | $9,050.00 |
Need more?