Reference Only
F9460PC (6IN x 60YD)
Thermal Interface Products .
Datasheet
F9460PC (6IN x 60YD) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Thermal Interface Products | |
| Product | Thermally Conductive Adhesive Tape | |
| Type | Adhesive Transfer Tape | |
| Material | Acrylic | |
| Thermal Conductivity | 0.16 W/m-K | |
| Color | Tan | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 260 C | |
| Length | 55 m | |
| Width | 152.4 mm | |
| Thickness | 0.13 mm | |
| Flammability Rating | UL 74 6-C | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Part # Aliases | 7010292973 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $322.31 | $2,578.48 | |
| $299.29 | $7,182.96 |
Need more?