Reference Only
EXII-7760UC
Obsolete
Capacitance Touch Sensor Modules EX II USB Controller No Case No Cable
Datasheet
EXII-7760UC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Capacitance Touch Sensor Modules | |
| Type | Capacitive Touch System | |
| Interface Type | USB | |
| Operating Supply Voltage | 5 V | |
| Operating Supply Current | 75 mA | |
| Maximum Operating Temperature | + 70 C | |
| Dimensions | 65 mm x 33 x 11.4 mm | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Touch Sensor Modules | |
| Subcategory | Sensor Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473301180 |
| TARIC | 8473302000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?