Reference Only

EXII-7720SC

Obsolete
Capacitance Touch Sensor Modules EXII-7720SC CTII OEM

Manufacturer:

Mfr Part:
EXII-7720SC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryCapacitance Touch Sensor Modules
TypeCapacitive Touch System
Interface TypeRS-232
Operating Supply Voltage5 V
Operating Supply Current75 mA
Maximum Operating Temperature+ 70 C
Dimensions65 mm x 33 x 11.4 mm
Minimum Operating Temperature- 40 C
PackagingBulk
Product TypeTouch Sensor Modules
SubcategorySensor Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8473301180
TARIC8473302000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?