Reference Only
D3448-89144
Headers & Wire Housings 44POS,DUAL RECESS STRAIN RELIEF,BLACK.
Datasheet
D3448-89144 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Series | D89 | |
| Wire Gauge | 28 AWG to 26 AWG | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Housing Color | Gray | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 05111990830 7100251766 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.358 | $358.00 | |
| $0.351 | $1,053.00 | |
| $0.348 | $1,740.00 | |
| $0.34 | $3,400.00 |
Need more?