
CTB75X75BKA-C
Cable Tie Mounts CABLE TIE .75"X.75" BLACK MOUNTING BASE.
Datasheet
CTB75X75BKA-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Tie Mounts | |
| Product | Cable Tie Mounts | |
| Type | Cable Tie Mounting Base | |
| Mounting Style | Adhesive Mount | |
| Material | Nylon | |
| Length - in | 0.748 in | |
| Length - mm | 19 mm | |
| Width - in | 0.748 in | |
| Width - mm | 19 mm | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7000132457 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.256 | $128.00 | |
| $0.244 | $244.00 | |
| $0.229 | $572.50 |
Need more?