Reference Only
CN3190-10.3X10
EMI Gaskets, Sheets, Absorbers & Shielding .
Datasheet
CN3190-10.3X10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Tape | |
| Type | EMI/RFI Shielding Tape | |
| Mounting Style | Acrylic Adhesive PSA Conductive | |
| Length | 10.3 in | |
| Width | 10 in | |
| Thickness | 0.109 mm | |
| Material | Nickel, Copper Coated Polyester | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 05112856010 7010399761 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5911900080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.83 | $98.30 | |
| $9.10 | $273.00 | |
| $8.54 | $854.00 | |
| $8.09 | $2,022.50 | |
| $7.95 | $3,975.00 | |
| $7.88 | $7,880.00 |
Need more?