Reference Only
C1910PS
Obsolete
LCD Graphic Display Modules & Accessories 19" Dual-Touch Chassis Display
Datasheet
C1910PS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | LCD Graphic Display Modules & Accessories | |
| Operating Supply Voltage | 12 VDC | |
| Product Type | LCD Graphic Displays | |
| Style | Twisted Nematic (TN) | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471601050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?