BFV18-8Q 3M Electronic Specialty

BFV18-8Q

Terminals VNYL BLOCKFORK HIGHLAND BAG, 25/BAG.

Manufacturer:

Mfr Part:
BFV18-8Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 8
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
ColorRed
Contact PlatingTin
Contact MaterialCopper
PackagingBag
Insulation MaterialVinyl
MaterialElectrolytic (ETP) Copper
Product TypeTerminals
SubcategoryTerminals
Part # Aliases00051128599952 7000133653

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bag

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.63$116.30
$11.08$221.60
$10.58$529.00
$9.98$998.00
$9.37$1,874.00
$9.04$4,520.00
$8.75$8,750.00
Need more?