Reference Only

AB5100S-210MM

Obsolete
EMI Gaskets, Sheets, Absorbers & Shielding EMI ABSORBER 210MM X 297MM X1.0MM

Manufacturer:

Mfr Part:
AB5100S-210MM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductAbsorbers
TypeAbsorber Sheets & Tiles
Mounting StyleAcrylic Adhesive PSA Nonconductive
Length210 mm
Width297 mm
Thickness1 mm
SeriesAB5000S
SubcategoryEMI/RFI
Part # Aliases05112856925 80611435159

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?