Reference Only
AB5100HF-210MMX297MM
EMI Gaskets, Sheets, Absorbers & Shielding EMI Absorber AB5100HF, 1.0mm, 210mm x 297mm, Halogen Free, Sold per each sheet.
Datasheet
AB5100HF-210MMX297MM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Type | EMI Absorber | |
| Mounting Style | Acrylic Adhesive PSA Nonconductive | |
| Length | 297 mm | |
| Width | 210 mm | |
| Thickness | 1 mm | |
| Material | Polymer Resin | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 7010305063 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.67 | $2,433.50 | |
| $46.38 | $4,638.00 | |
| $46.37 | $11,592.50 |
Need more?