Reference Only

AB5020SHF

EMI Gaskets, Sheets, Absorbers & Shielding .

Manufacturer:

Mfr Part:
AB5020SHF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductAbsorbers
TypeAbsorber Sheets & Tiles
Mounting StyleAcrylic Adhesive PSA Nonconductive
Length210 mm
Width297 mm
Thickness0.2 mm
SeriesAB5000SHF
MaterialAcrylic
SubcategoryEMI/RFI
Part # Aliases7012680301

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$53.31$2,665.50
$50.62$5,062.00
Need more?