Reference Only

AB3050

New Product
EMI Gaskets, Sheets, Absorbers & Shielding 3M EMI Absorber & Magnetic Shielding Material AB3050, 340 mm x 340 mm, (13.386 in x 13.386 in) Sold per Sheet.

Manufacturer:

Mfr Part:
AB3050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductAbsorbers
TypeEMI Absorber
Mounting StyleAcrylic Adhesive
Length340 mm
Width340 mm
Thickness0.3 mm
SeriesAB3000
MaterialAcrylic
SubcategoryEMI/RFI
Part # Aliases7100350310

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$161.95$8,097.50
Need more?