Reference Only
9850-PLM0
I/O Connectors 50P 2ROW CARIER HSNG.
Datasheet
9850-PLM0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | I/O Connectors | |
| Pitch | 2.54 mm | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Color | Black | |
| Features | Centerbump, long latches, normal molded retention feature | |
| Housing Material | Polycarbonate (PC) | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Part # Aliases | 98030090660 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.50 | $1,375.00 | |
| $27.41 | $2,741.00 | |
| $27.27 | $6,817.50 |
Need more?