Reference Only
98110005315
Obsolete
Display Modules 98-1100-0531-5 Display C5567PW 55"
Datasheet
98110005315 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Display Modules | |
| Series | Chassis Display | |
| Product | LCD Displays | |
| Display Resolution - Pixels | 1920 x 1080 | |
| Interface Type | DVI, VGA, HDMI, DP | |
| Dimensions | 1209.6 mm x 680.4mm | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C | |
| Operating Supply Voltage | 110 VAC, 220 VAC | |
| Packaging | Bulk | |
| Product Type | Display Modules | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?