Reference Only
9810-PLM0
I/O Connectors ASSY 9810-PLM0 10/CARRIER/CB/LL(RC).
Datasheet
9810-PLM0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | I/O Connectors | |
| Pitch | 2.54 mm | |
| Mounting Style | Cable | |
| Color | Black | |
| Features | Centerbump, long latches, normal molded retention feature | |
| Housing Material | Polycarbonate (PC) | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Part # Aliases | 05113564180 7100281789 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.63 | $1,031.50 | |
| $20.26 | $2,026.00 | |
| $19.74 | $4,935.00 | |
| $19.47 | $9,735.00 |
Need more?