
972-A BULK
Terminals
Datasheet
972-A BULK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Type | Scotchlok Fuse Holder | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Wire Leads | |
| Packaging | Each | |
| Color | Blue | |
| Insulation | Insulated | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge Max | 14 AWG | |
| Wire Gauge Min | 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?