Reference Only
9672LE (1IN X 60YD)
Thermal Interface Products .
Datasheet
9672LE (1IN X 60YD) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Thermal Interface Products | |
| Product | Thermally Conductive Adhesive Tape | |
| Type | Adhesive Transfer Tape | |
| Color | Tan | |
| Material | Acrylic | |
| Width | 25.4 mm | |
| Length | 55 m | |
| Maximum Operating Temperature | + 149 C | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Thickness | 0.132 mm | |
| Part # Aliases | 7010333944 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.35 | $444.15 | |
| $43.14 | $1,164.78 | |
| $41.67 | $2,250.18 | |
| $40.85 | $4,411.80 | |
| $40.03 | $10,087.56 |
Need more?