Reference Only

95940-T000

Headers & Wire Housings .

Manufacturer:

Mfr Part:
95940-T000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Strip Header
Number of Positions40 Position
Pitch1 mm (0.039 in)
Number of Rows2 Row
Mounting StylePCB Mount
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length3 mm (0.118 in)
Series959
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact MaterialCopper
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderMale
Housing MaterialPolyamide (PA)
Insulation Resistance100 MOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases7100322279

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.08$1,080.00
$1.04$2,080.00
$0.97$4,850.00
Need more?
Contact Us