Reference Only
952X
Terminals scotchlok nylon 14-18 awg.
Datasheet
952X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Series | 952 | |
| Type | IDC | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Color | Blue | |
| Contact Material | Brass | |
| Gender | Female | |
| Insulation Material | Nylon | |
| Insulation | Insulated | |
| Material | Brass | |
| Product Type | Terminals | |
| Product | Splices | |
| Subcategory | Terminals | |
| Tradename | Scotchlok | |
| Voltage Rating | 600 V | |
| Wire Gauge Max | 14 AWG | |
| Wire Gauge Min | 18 AWG | |
| Part # Aliases | 05400708427 7000058873 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.54 | $270.00 | |
| $0.463 | $1,157.50 | |
| $0.446 | $2,230.00 |
Need more?