Reference Only

94916-M000

Headers & Wire Housings .

Manufacturer:

Mfr Part:
94916-M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Strip Header
Number of Positions16 Position
Pitch1 mm (0.039 in)
Number of Rows2 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Series949
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact MaterialCopper
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderMale
Housing MaterialPolyamide (PA)
Insulation Resistance100 MOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases7100322030

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$0.94$1,128.00
$0.94$2,256.00
$0.84$5,040.00
Need more?
Contact Us