Reference Only

94880

Terminals SS-33-6-NB SOLD PER EACH PIECE.

Manufacturer:

Mfr Part:
94880

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size6 mm
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
Insulation MaterialNylon
Length26.162 mm
MaterialNylon
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V, 1 kV
Width7.112 mm
Part # Aliases05400794880 80611253800 7100163874

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.333$333.00
$0.324$972.00
$0.318$1,590.00
$0.316$3,160.00
Need more?