Reference Only

94864

Terminals SS-31-6-NB NYL FRK SOLD PER EACH PIECE.

Manufacturer:

Mfr Part:
94864

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size# 6
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
Insulation MaterialNylon
Length22.09 mm
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V, 1 kV
Width6.35 mm
Part # Aliases05400794864 7010397421

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.285$285.00
$0.284$852.00
$0.274$2,740.00
Need more?
Contact Us