94863 3M Electronic Specialty

94863

Terminals SS-31-10-P VNYL FRK SOLD PER EACH PIECE.

Manufacturer:

Mfr Part:
94863

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
Product TypeTerminals
SubcategoryTerminals
Part # Aliases05400794863 7100164990

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.198$198.00
$0.196$588.00
$0.194$970.00
$0.191$1,910.00
Need more?
Contact Us