94850 3M Electronic Specialty

94850

Terminals MH10BCX HTSHRNK SOLD PER EACH PIECE.

Manufacturer:

Mfr Part:
94850

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductSplices
TypeButt
Termination StyleCrimp
InsulationInsulated
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Mounting StyleCable Mount / Free Hanging
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Part # Aliases05400794850 7010397417

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.50$375.00
$1.43$715.00
$1.35$1,350.00
$1.26$3,150.00
$1.24$6,200.00
Need more?
Contact Us