
94833
Terminals 73F-250-32-P VNYL SOLD PER EACH PIECE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Gender | Female | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 10 AWG | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 05400794833 7010349263 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.29 | $145.00 | |
| $0.271 | $271.00 | |
| $0.254 | $635.00 | |
| $0.252 | $1,260.00 | |
| $0.248 | $2,480.00 |
Need more?