Reference Only

94830

Terminals 73F-250-32-NB NYL SOLD PER EACH PIECE.

Manufacturer:

Mfr Part:
94830

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductQuick Disconnects
TypeButt
Termination StyleCrimp
GenderFemale
InsulationInsulated
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Mounting StylePush-In
Insulation MaterialNylon
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width0.187 in
Part # Aliases05400794830 7010397412

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.484$242.00
$0.391$391.00
$0.366$915.00
$0.349$1,745.00
$0.332$3,320.00
Need more?
Contact Us