Reference Only

94825

Terminals 72M-187-20-P VINYL SOLD PER EACH PIECE.

Manufacturer:

Mfr Part:
94825

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderMale
InsulationInsulated
Stud / Tab Size4.75 mm
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Mounting StylePush-In
ColorBlue
Contact PlatingTin
Contact MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Part # Aliases05400794825 7010397410

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.197$197.00
$0.182$546.00
$0.181$1,810.00
$0.18$3,600.00
Need more?
Contact Us