94823 3M Electronic Specialty

94823

Terminals 72M-187-20-NBL NYL SOLD PER EACH PIECE.

Manufacturer:

Mfr Part:
94823

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductQuick Disconnects
GenderMale
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Product TypeTerminals
SubcategoryTerminals
Part # Aliases05400794823 7010397409

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.469$469.00
$0.462$2,310.00
$0.455$4,550.00
Need more?
Contact Us