
94806
Terminals 71M-187-20-NBL NYL SOLD PER EACH PIECE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Gender | Male | |
| Product Type | Terminals | |
| Product | Quick Disconnects | |
| Subcategory | Terminals | |
| Wire Gauge Max | 18 AWG | |
| Wire Gauge Min | 22 AWG | |
| Part # Aliases | 05400794806 7010397403 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.483 | $483.00 | |
| $0.453 | $1,359.00 | |
| $0.446 | $2,230.00 | |
| $0.435 | $4,350.00 |
Need more?