Reference Only

94799

Terminals FEMALE DISCONN NYLON SOLD PER EACH PIECE.

Manufacturer:

Mfr Part:
94799

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductQuick Disconnects
TypeButt
Termination StyleCrimp
GenderFemale
InsulationInsulated
Wire Gauge Max18 AWG
Mounting StylePush-In
Insulation MaterialNylon
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width0.187 in
Wire Gauge18 AWG
Part # Aliases05400794799 7010397400

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.384$384.00
$0.36$1,080.00
$0.351$1,755.00
$0.342$3,420.00
Need more?