94793 3M Electronic Specialty

94793

Terminals 64-WP VNYL BUTT ECON SOLD PER EACH PIECE.

Manufacturer:

Mfr Part:
94793

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductSplices
TypeButt
Termination StyleCrimp
InsulationInsulated
Wire Gauge Max8 AWG
Mounting StyleCable Mount / Free Hanging
ColorRed
Product TypeTerminals
SubcategoryTerminals
Wire Gauge8 AWG
Part # Aliases05400794793 7010349254

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.83$207.50
$0.79$395.00
$0.738$738.00
$0.692$1,730.00
$0.659$3,295.00
Need more?
Contact Us