94774 3M Electronic Specialty

94774

Terminals 32-6-NB NYL FORK SOLD PER EACH PIECE.

Manufacturer:

Mfr Part:
94774

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 6
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Mounting StyleScrew
Insulation MaterialNylon
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Part # Aliases05400794774 7010349250

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.338$338.00
$0.316$948.00
$0.31$1,550.00
$0.301$3,010.00
Need more?