94761 3M Electronic Specialty

94761

Terminals RING TNG TERM SOLD PER EACH PIECE.

Manufacturer:

Mfr Part:
94761

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size7.94 mm
Wire Gauge Max6 AWG
Insulation MaterialNylon
Product TypeTerminals
SubcategoryTerminals
Wire Gauge6 AWG
Part # Aliases05400794761 80611252612 7010293633

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.30$325.00
$1.24$620.00
$1.17$1,170.00
$1.10$2,750.00
$1.07$5,350.00
Need more?
Contact Us