
94759
Terminals 15-38-WN NYL RING SOLD PER EACH PIECE.
Datasheet
94759 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product Type | Terminals | |
| Product | Screw Terminals | |
| Subcategory | Terminals | |
| Type | Ring | |
| Wire Gauge Max | 6 AWG | |
| Part # Aliases | 05400794759 7010397388 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.32 | $330.00 | |
| $1.26 | $630.00 | |
| $1.19 | $1,190.00 | |
| $1.12 | $2,800.00 | |
| $1.09 | $5,450.00 |
Need more?