94756 3M Electronic Specialty

94756

Terminals 14-500S-WN NYL RING SOLD PER EACH PIECE.

Manufacturer:

Mfr Part:
94756

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size12.7 mm
Wire Gauge Max8 AWG
Mounting StyleScrew
Insulation MaterialNylon
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge8 AWG
Part # Aliases05400794756 7010349246

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.46$365.00
$1.39$695.00
$1.31$1,310.00
$1.23$3,075.00
$1.21$6,050.00
Need more?
Contact Us