94742 3M Electronic Specialty

94742

Terminals 13-14S-NB SOLD PER EACH PIECE.

Manufacturer:

Mfr Part:
94742

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size6.35 mm
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Mounting StyleScrew
Insulation MaterialNylon
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Part # Aliases05400794742 80611252422 7010349242

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.42$210.00
$0.399$399.00
$0.374$935.00
$0.365$1,825.00
$0.355$3,550.00
Need more?
Contact Us