Reference Only

94741

Terminals RING TONGUE TERM SOLD PER EACH PIECE.

Manufacturer:

Mfr Part:
94741

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 10
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Mounting StyleScrew
Series947
Insulation MaterialVinyl
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Part # Aliases05400794741 80611252414 7010397380

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.274$137.00
$0.259$259.00
$0.243$607.50
$0.242$2,420.00
Need more?