Reference Only

94731

Terminals 12-14S-P VNYL RING SOLD PER EACH PIECE.

Manufacturer:

Mfr Part:
94731

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size6.35 mm
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Mounting StyleScrew
Insulation MaterialVinyl
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Part # Aliases05400794731 7010291855

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.239$239.00
$0.237$711.00
Need more?