Reference Only
9471LE (1/2 IN X 60 YD)
Thermal Interface Products .
Datasheet
9471LE (1/2 IN X 60 YD) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Thermal Interface Products | |
| Color | Tan | |
| Length | 55 mm | |
| Material | Acrylic | |
| Maximum Operating Temperature | + 149 C | |
| Product Type | Thermal Interface Products | |
| Product | Thermally Conductive Adhesive Tape | |
| Subcategory | Thermal Management | |
| Thickness | 0.058 mm | |
| Type | Adhesive Transfer Tape | |
| Width | 12.7 mm | |
| Part # Aliases | 7000042347 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.90 | $214.20 | |
| $11.49 | $620.46 | |
| $10.13 | $2,552.76 | |
| $9.85 | $4,964.40 | |
| $9.71 | $9,787.68 |
Need more?